IW0503SA

XP Power
209-IW0503SA
IW0503SA

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp177.773 Rp177.773
Rp172.452 Rp862.260
Rp167.132 Rp1.671.320
Rp165.114 Rp3.302.280

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
9 V
3.3 V
303 mA
1 kV
SIP-8
21.85 mm (0.86 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
IW
Brand: XP Power
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
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
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.