IZB0305S12
Images are for reference only
See Product Specifications
See Product Specifications
209-IZB0305S12
IZB0305S12
Mfr.:
Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 20 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp154.657 | Rp154.657 | |
| Rp150.070 | Rp750.350 | |
| Rp145.300 | Rp1.453.000 | |
| Rp141.815 | Rp3.119.930 | |
| Rp136.678 | Rp15.034.580 |
Possible Replacement
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
