IZB0348S05
Images are for reference only
See Product Specifications
See Product Specifications
209-IZB0348S05
IZB0348S05
Mfr.:
Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 5 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp183.093 | Rp183.093 | |
| Rp177.589 | Rp887.945 | |
| Rp172.085 | Rp1.720.850 | |
| Rp167.866 | Rp3.693.052 | |
| Rp161.812 | Rp17.799.320 |
Possible Replacement
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
