JHL0312S05

XP Power
209-JHL0312S05
JHL0312S05

Mfr.:

Description:
DC/DC Converters - Through Hole MEDICAL DC-DC 3 WATTS, 2 X MOPP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp692.928 Rp692.928
Rp672.197 Rp3.360.985
Rp651.283 Rp6.512.830
Rp623.581 Rp18.707.430
Rp594.043 Rp59.404.300

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V
10 V
17 V
5 V
600 mA
4 kV
DIP-24
31.75 mm (1.25 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Medical
JHL03
Brand: XP Power
Input Voltage: 10 V to 17 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.