JHL0612S12

XP Power
209-JHL0612S12
JHL0612S12

Mfr.:

Description:
DC/DC Converters - Through Hole MEDICAL DC-DC 6 WATTS, 2 X MOPP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
30
Expected 17/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp749.251 Rp749.251
Rp726.685 Rp3.633.425
Rp704.303 Rp7.043.030
Rp674.399 Rp20.231.970
Rp642.110 Rp64.211.000

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
12 V
10 V
17 V
12 V
500 mA
4 kV
DIP-24
31.15 mm (1.226 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Industrial
JHL06
Brand: XP Power
Input Voltage: 10 V to 17 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.