JHM3012D05
Images are for reference only
See Product Specifications
See Product Specifications
209-JHM3012D05
JHM3012D05
Mfr.:
Description:
DC/DC Converters - Through Hole 30W PCB 9-18VDC input 2:1 medical DC-DC converter, dual output 5VDC 3.0A
DC/DC Converters - Through Hole 30W PCB 9-18VDC input 2:1 medical DC-DC converter, dual output 5VDC 3.0A
Datasheet:
In Stock: 12
-
Stock:
-
12 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.522.718 | Rp1.522.718 | |
| Rp1.477.036 | Rp7.385.180 | |
| Rp1.431.355 | Rp17.176.260 | |
| Rp1.370.446 | Rp32.890.704 | |
| Rp1.279.083 | Rp138.140.964 |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
