JTR1048S05

XP Power
209-JTR1048S05
JTR1048S05

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 5Vout 14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp555.700 Rp555.700
Rp539.189 Rp2.695.945
Rp522.494 Rp5.224.940
Rp500.295 Rp30.017.700
Rp466.906 Rp46.690.600

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
48 V
18 V
75 V
5 V
2 A
1.5 kV
DIP-16
23.8 mm (0.937 in)
13.7 mm (0.539 in)
10.3 mm (0.406 in)
Industrial
JTR10
Brand: XP Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 10 g
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
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JTR10 DC-DC Converters

XP Power JTR10 DC-DC Converters are regulated single and dual output converters that offer ultra-wide 4:1 input range. These converters come with ITE safety approvals and provide 1500VDC isolation voltage. XP Power JTR10 converters provide high power density and come in a DIP16 package.