LBA100US24
Images are for reference only
See Product Specifications
See Product Specifications
209-LBA100US24
LBA100US24
Mfr.:
Description:
Power Supplies - Chassis Mount 100W, chassis mount, enclosed, 24VDC 4.2A
Power Supplies - Chassis Mount 100W, chassis mount, enclosed, 24VDC 4.2A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
540Expected 01/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp273.355 | Rp273.355 | |
| Rp265.100 | Rp1.325.500 | |
| Rp257.027 | Rp2.570.270 | |
| Rp246.020 | Rp6.150.500 |
Datasheet
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
