LBA350PS12
Images are for reference only
See Product Specifications
See Product Specifications
209-LBA350PS12
LBA350PS12
Mfr.:
Description:
Power Supplies - Chassis Mount 350W, chassis mount, enclosed, 12VDC 27.0A
Power Supplies - Chassis Mount 350W, chassis mount, enclosed, 12VDC 27.0A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
70Expected 01/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp820.984 | Rp820.984 | |
| Rp796.400 | Rp3.982.000 | |
| Rp771.816 | Rp7.718.160 | |
| Rp738.977 | Rp18.474.425 |
Datasheet
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
