LBA50US15
Images are for reference only
See Product Specifications
See Product Specifications
209-LBA50US15
LBA50US15
Mfr.:
Description:
Power Supplies - Chassis Mount 50W, chassis mount, enclosed, 15VDC 3.4A
Power Supplies - Chassis Mount 50W, chassis mount, enclosed, 15VDC 3.4A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
75Expected 01/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp218.317 | Rp218.317 | |
| Rp211.713 | Rp1.058.565 | |
| Rp205.292 | Rp2.052.920 | |
| Rp196.486 | Rp4.912.150 |
Datasheet
Compliance Codes
- USHTS:
- 8504409510
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
