PBT01F03D15-H3
Images are for reference only
See Product Specifications
See Product Specifications
209-PBT01F03D15-H3
PBT01F03D15-H3
Mfr.:
Description:
DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V
DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp78.888 | Rp78.888 | |
| Rp76.503 | Rp382.515 | |
| Rp74.118 | Rp741.180 | |
| Rp73.384 | Rp1.834.600 |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
