PBT01F03S05-H2
Images are for reference only
See Product Specifications
See Product Specifications
209-PBT01F03S05-H2
PBT01F03S05-H2
Mfr.:
Description:
DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V
DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp60.542 | Rp60.542 | |
| Rp58.707 | Rp293.535 | |
| Rp56.873 | Rp568.730 | |
| Rp56.506 | Rp1.412.650 |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
