PBT01F24S12
Images are for reference only
See Product Specifications
See Product Specifications
209-PBT01F24S12
PBT01F24S12
Mfr.:
Description:
DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V
DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 359
-
Stock:
-
359Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.625 | Rp59.625 | |
| Rp57.790 | Rp288.950 | |
| Rp56.139 | Rp561.390 | |
| Rp55.405 | Rp1.385.125 |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
