PBT02F05S05
Images are for reference only
See Product Specifications
See Product Specifications
209-PBT02F05S05
PBT02F05S05
Mfr.:
Description:
DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V
DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 119
-
Stock:
-
119 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp86.593 | Rp86.593 | |
| Rp84.025 | Rp420.125 | |
| Rp81.456 | Rp814.560 | |
| Rp77.971 | Rp1.949.275 | |
| Rp72.834 | Rp19.228.176 |
Datasheet
Compliance Codes
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
