PBT02F24D12
Images are for reference only
See Product Specifications
See Product Specifications
209-PBT02F24D12
PBT02F24D12
Mfr.:
Description:
DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V
DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp95.399 | Rp95.399 | |
| Rp92.464 | Rp462.320 | |
| Rp89.712 | Rp897.120 | |
| Rp88.611 | Rp2.215.275 |
Datasheet
Compliance Codes
- USHTS:
- 8504409025
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
