PBT02F24D15-H3
Images are for reference only
See Product Specifications
See Product Specifications
209-PBT02F24D15-H3
PBT02F24D15-H3
Mfr.:
Description:
DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V
DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp99.802,24 | Rp99.802,24 | |
| Rp96.866,88 | Rp484.334,40 | |
| Rp93.748,06 | Rp937.480,60 | |
| Rp92.830,76 | Rp2.320.769,00 |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
