QHL75300S05

XP Power
209-QHL75300S05
QHL75300S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC 75W BASEPLATE COOLED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.965.224 Rp1.965.224
Rp1.906.333 Rp9.531.665
Rp1.885.052 Rp18.850.520

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
75 W
300 V
180 V
450 V
5 V
15 A
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
Brand: XP Power
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75W to 750W Baseplate-Cooled DC-DC Converters

XP Power QHL series is a range of low-profile, baseplate-cooled DC-DC converters with regulated single outputs ranging from 5VDC to 48VDC. The wide input range, compact design, and industry-standard brick packaging enable the effective construction of distributed power architectures from PFC front ends, AC front ends, and battery systems.

QHL75 75W Baseplate-Cooled DC-DC Converters

XP Power QHL75 75W Baseplate-Cooled DC-DC Converters offer a compact DC-DC solution in an industry-standard quarter-brick package. These devices enable the effective construction of distributed power architectures ranging from AC front ends, PFC front ends, and battery systems. The QHL75 converters utilize an integral baseplate for conduction cooling which gives users system design flexibility. Constructed with reinforced insulation, the QHL75 75W Baseplate-Cooled DC-DC Converters operate in an industrial temperature range of -40°C to +105°C and feature over-current, over-temperature, and overvoltage protection.