TR2024S1V2

XP Power
209-TR2024S1V2
TR2024S1V2

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Switching Regulator, 2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp167.866 Rp167.866
Rp162.729 Rp813.645
Rp157.776 Rp1.577.760
Rp150.988 Rp4.529.640
Rp145.484 Rp17.458.080
Rp145.300 Rp39.231.000

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
24 V
4.6 V
36 V
1.2 V
2 A
SIP-3
14 mm (0.551 in)
7.5 mm (0.295 in)
10 mm (0.394 in)
Industrial
TR20
Brand: XP Power
Dimensions: 14 mm x 7.5 mm x 10.1 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.