261-10-RC

Xicon
261-10-RC
261-10-RC

Mfr.:

Description:
Metal Oxide Resistors 10ohms 5% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.548 Rp20.548
Rp3.908 Rp39.080
Rp2.000 Rp200.000
Rp1.321 Rp660.500
Rp1.119 Rp1.119.000
Rp807 Rp2.017.500
Rp697 Rp6.970.000
Rp624 Rp15.600.000
Rp550 Rp27.500.000

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Metal Oxide Resistors
RoHS:  
10 Ohms
1 W
350 V
5 %
Axial
350 PPM / C
5 mm
12 mm
- 55 C
+ 235 C
MO-RC
Bulk
Brand: Xicon
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 1,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.