XP2P038N
Images are for reference only
See Product Specifications
See Product Specifications
603-XP2P038N
XP2P038N
Mfr.:
Description:
MOSFETs P-CH -20V -5A SOT-23
MOSFETs P-CH -20V -5A SOT-23
Datasheet:
In Stock: 2.839
-
Stock:
-
2.839 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp4.238 | Rp42.380 | |
| Rp2.660 | Rp266.000 | |
| Rp2.312 | Rp1.156.000 | |
| Rp1.816 | Rp1.816.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.468 | Rp4.404.000 | |
| Rp1.321 | Rp7.926.000 | |
| Rp1.119 | Rp10.071.000 | |
| Rp1.082 | Rp25.968.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
