1.5KE36A/B

YAGEO
603-1.5KE36A/B
1.5KE36A/B

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS UND Wkg30.8V 1CH AXI DO201 Bkdn36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953 Rp4.953
Rp3.045 Rp30.450
Rp2.660 Rp266.000
Rp2.623 Rp1.311.500
Rp2.495 Rp2.495.000
Rp2.330 Rp4.660.000
Rp2.220 Rp11.100.000
Rp2.128 Rp21.280.000
Rp2.073 Rp51.825.000

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
DO-201-2
30.5 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Bulk
Brand: YAGEO
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 1.5KE36A
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.