101KD10-O
Images are for reference only
See Product Specifications
See Product Specifications
603-101KD10-O
101KD10-O
Mfr.:
Description:
Varistors 100V 2.5KA MOV Disc 10mm
Varistors 100V 2.5KA MOV Disc 10mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.256 | Rp8.256 | |
| Rp5.192 | Rp51.920 | |
| Rp3.229 | Rp322.900 | |
| Rp2.715 | Rp678.750 | |
| Rp2.202 | Rp1.101.000 | |
| Rp1.945 | Rp1.945.000 | |
| Rp1.229 | Rp3.072.500 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
