121KH07
Images are for reference only
See Product Specifications
See Product Specifications
603-121KH07
121KH07
Mfr.:
Description:
Varistors 120V 1.2KA MOV Disc 7mm
Varistors 120V 1.2KA MOV Disc 7mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.072 | Rp8.072 | |
| Rp5.100 | Rp51.000 | |
| Rp3.174 | Rp317.400 | |
| Rp2.679 | Rp669.750 | |
| Rp2.183 | Rp1.091.500 | |
| Rp1.908 | Rp1.908.000 | |
| Rp1.211 | Rp2.422.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
