151KH07J-F
Images are for reference only
See Product Specifications
See Product Specifications
603-151KH07J-F
151KH07J-F
Mfr.:
Description:
Varistors 150V 1.75KA MOV Disc 7mm
Varistors 150V 1.75KA MOV Disc 7mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.173 | Rp9.173 | |
| Rp5.944 | Rp59.440 | |
| Rp3.688 | Rp368.800 | |
| Rp3.100 | Rp775.000 | |
| Rp2.532 | Rp1.266.000 | |
| Rp2.202 | Rp2.202.000 | |
| Rp1.963 | Rp3.926.000 | |
| Rp1.706 | Rp8.530.000 | |
| Rp1.541 | Rp15.410.000 |
Indonesia
