181KD32
Images are for reference only
See Product Specifications
See Product Specifications
603-181KD32
181KD32
Mfr.:
Description:
Varistors 180V 25KA MOV Disc 32mm
Varistors 180V 25KA MOV Disc 32mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp88.978 | Rp88.978 | |
| Rp71.549 | Rp715.490 | |
| Rp67.697 | Rp1.692.425 | |
| Rp58.524 | Rp7.022.880 | |
| Rp44.030 | Rp13.209.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
