301KH14-FP10TR
Images are for reference only
See Product Specifications
See Product Specifications
603-301KH14-FP10TR
301KH14-FP10TR
Mfr.:
Description:
Varistors 300V 4.5KA MOV Disc 14mm
Varistors 300V 4.5KA MOV Disc 14mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.061,78 | Rp17.061,78 | |
| Rp10.182,03 | Rp101.820,30 | |
| Rp6.384,41 | Rp638.441,00 | |
| Rp5.613,88 | Rp1.403.470,00 | |
| Rp4.806,65 | Rp2.403.325,00 | |
| Full Reel (Order in multiples of 800) | ||
| Rp4.274,62 | Rp3.419.696,00 | |
| Rp3.155,51 | Rp7.573.224,00 | |
| Rp3.100,47 | Rp29.764.512,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
