330KD20-FTB
Images are for reference only
See Product Specifications
See Product Specifications
603-330KD20-FTB
330KD20-FTB
Mfr.:
Description:
Varistors 33V 2KA MOV Disc 20mm
Varistors 33V 2KA MOV Disc 20mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.785 | Rp26.785 | |
| Rp16.328 | Rp163.280 | |
| Rp11.448 | Rp1.144.800 | |
| Rp10.641 | Rp2.660.250 | |
| Rp9.026 | Rp3.610.400 | |
| Rp6.623 | Rp7.947.600 | |
| Rp6.605 | Rp18.494.000 | |
| Rp6.403 | Rp33.295.600 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
