330KD25
Images are for reference only
See Product Specifications
See Product Specifications
603-330KD25
330KD25
Mfr.:
Description:
Varistors 33V 4.5KA MOV Disc 25mm
Varistors 33V 4.5KA MOV Disc 25mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp52.103 | Rp52.103 | |
| Rp33.023 | Rp330.230 | |
| Rp29.170 | Rp1.458.500 | |
| Rp22.015 | Rp2.201.500 | |
| Rp20.731 | Rp10.365.500 | |
| Rp18.896 | Rp18.896.000 | |
| Rp18.291 | Rp45.727.500 | |
| Rp17.997 | Rp89.985.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
