431KD14-OTB
Images are for reference only
See Product Specifications
See Product Specifications
603-431KD14-OTB
431KD14-OTB
Mfr.:
Description:
Varistors 430V 4.5KA MOV Disc 14mm
Varistors 430V 4.5KA MOV Disc 14mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.090 | Rp10.090 | |
| Rp6.238 | Rp62.380 | |
| Rp3.981 | Rp398.100 | |
| Rp3.596 | Rp899.000 | |
| Rp2.990 | Rp1.495.000 | |
| Rp2.642 | Rp2.642.000 | |
| Rp1.816 | Rp4.540.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
