681KD10-TR
Images are for reference only
See Product Specifications
See Product Specifications
603-681KD10-TR
681KD10-TR
Mfr.:
Description:
Varistors 680V 2.5KA MOV Disc 10mm
Varistors 680V 2.5KA MOV Disc 10mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp5.926 | Rp59.260 | |
| Rp3.706 | Rp370.600 | |
| Rp3.119 | Rp779.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp2.513 | Rp1.256.500 | |
| Rp2.183 | Rp2.183.000 | |
| Rp1.413 | Rp3.532.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
