AA1206FR-073R16L
Images are for reference only
See Product Specifications
See Product Specifications
603-AA1206FR-073R16L
AA1206FR-073R16L
Mfr.:
Description:
Thick Film Resistors - SMD 3.16 Ohms 1/4 W 1206 1% AEC-Q200
Thick Film Resistors - SMD 3.16 Ohms 1/4 W 1206 1% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.587 | Rp25.870 | |
| Rp2.018 | Rp100.900 | |
| Rp1.816 | Rp181.600 | |
| Rp1.376 | Rp688.000 | |
| Rp1.339 | Rp1.339.000 | |
| Rp1.211 | Rp2.422.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.046 | Rp5.230.000 | |
| Rp972 | Rp9.720.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
