AC0201FR-1320KL
Images are for reference only
See Product Specifications
See Product Specifications
603-AC0201FR-1320KL
AC0201FR-1320KL
Mfr.:
Description:
Thick Film Resistors - SMD 20 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200
Thick Film Resistors - SMD 20 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
In Stock: 48.880
-
Stock:
-
48.880 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp422 | Rp4.220 | |
| Rp330 | Rp33.000 | |
| Rp238 | Rp238.000 | |
| Rp183 | Rp457.500 | |
| Rp165 | Rp1.650.000 | |
| Rp128 | Rp3.200.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp110 | Rp5.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
