AC0603DR-073K6L
Images are for reference only
See Product Specifications
See Product Specifications
603-AC0603DR-073K6L
AC0603DR-073K6L
Mfr.:
Description:
Thick Film Resistors - SMD 3.6 kOhms 1/10 W 75 V 0.5 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200
Thick Film Resistors - SMD 3.6 kOhms 1/10 W 75 V 0.5 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp385 | Rp3.850 | |
| Rp294 | Rp29.400 | |
| Rp220 | Rp220.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp147 | Rp735.000 | |
| Rp128 | Rp1.280.000 | |
| Rp110 | Rp2.750.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
