AC0612JR-07620RL
Images are for reference only
See Product Specifications
See Product Specifications
603-AC0612JR-07620RL
AC0612JR-07620RL
Mfr.:
Description:
Thick Film Resistors - SMD 620Ohms 3/4W 0612 5% AEC-Q200 Standard Power Version
Thick Film Resistors - SMD 620Ohms 3/4W 0612 5% AEC-Q200 Standard Power Version
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.009 | Rp10.090 | |
| Rp734 | Rp73.400 | |
| Rp587 | Rp293.500 | |
| Rp514 | Rp514.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp385 | Rp1.925.000 | |
| Rp312 | Rp3.120.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
