AC1206FR-07365RL
Images are for reference only
See Product Specifications
See Product Specifications
603-AC1206FR-07365RL
AC1206FR-07365RL
Mfr.:
YAGEO
Description:
Thick Film Resistors - SMD Automotive Grade Chip Resistor 1206, 365Ohms, 1%, 1/4W
Thick Film Resistors - SMD Automotive Grade Chip Resistor 1206, 365Ohms, 1%, 1/4W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp550 | Rp5.500 | |
| Rp422 | Rp42.200 | |
| Rp312 | Rp312.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp202 | Rp1.010.000 | |
| Rp183 | Rp1.830.000 | |
| Rp165 | Rp4.125.000 | |
| Rp147 | Rp14.700.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
