AC1210JKNPOCBN223
Images are for reference only
See Product Specifications
See Product Specifications
603-AC1210JKNPOCB223
AC1210JKNPOCBN223
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 22nF NPO 5% 1210 AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 22nF NPO 5% 1210 AEC-Q200
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.500
-
Factory Lead Time:
-
35Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.299 | Rp23.299 | |
| Rp14.145 | Rp141.450 | |
| Rp11.246 | Rp1.124.600 | |
| Rp9.393 | Rp4.696.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp8.311 | Rp8.311.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
