AE1206BR-07301KL
Images are for reference only
See Product Specifications
See Product Specifications
603-AE1206BR-07301KL
AE1206BR-07301KL
Mfr.:
Description:
Thick Film Resistors - SMD 301KOhm 1206 1/3W 0.1% Hal Free AEC-Q200
Thick Film Resistors - SMD 301KOhm 1206 1/3W 0.1% Hal Free AEC-Q200
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 3.500
-
Stock:
-
3.500Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 24/04/2026
-
Factory Lead Time:
-
37Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.770 | Rp4.770 | |
| Rp3.577 | Rp35.770 | |
| Rp2.807 | Rp140.350 | |
| Rp2.513 | Rp251.300 | |
| Rp1.890 | Rp945.000 | |
| Rp1.669 | Rp1.669.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.376 | Rp6.880.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
