AHA25AFB-200R
Images are for reference only
See Product Specifications
See Product Specifications
603-AHA25AFB-200R
AHA25AFB-200R
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 25W 1% tol. 200 Ohm
Wirewound Resistors - Chassis Mount 25W 1% tol. 200 Ohm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp53.387 | Rp21.354.800 | |
| Rp50.452 | Rp30.271.200 | |
| Rp48.617 | Rp48.617.000 | |
| Rp47.149 | Rp122.587.400 | |
| 5.000 | Quote |
Similar Products
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533210000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
