AT0603DRD07133KL
Images are for reference only
See Product Specifications
See Product Specifications
603-AT0603DRD07133KL
AT0603DRD07133KL
Mfr.:
Description:
Thin Film Resistors - SMD 133 Kohms 0.5% Tol. AEC-Q200
Thin Film Resistors - SMD 133 Kohms 0.5% Tol. AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp2.275 | Rp22.750 | |
| Rp1.266 | Rp126.600 | |
| Rp1.064 | Rp266.000 | |
| Rp917 | Rp458.500 | |
| Rp807 | Rp807.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp514 | Rp2.570.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
