BZT52C10W

YAGEO
603-BZT52C10W
BZT52C10W

Mfr.:

Description:
Zener Diodes ZENER 10V 5mA 20MOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.995

Stock:
5.995 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.238 Rp6.238
Rp3.779 Rp37.790
Rp2.367 Rp236.700
Rp1.761 Rp880.500
Rp1.559 Rp1.559.000
Full Reel (Order in multiples of 3000)
Rp1.009 Rp3.027.000
Rp826 Rp4.956.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOD-123-2
500 mW
200 nA
20 Ohms
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZT
Brand: YAGEO
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Voltage Regulation Zener Diodes

YAGEO General Voltage Regulation Zener Diodes offer 500mW total power dissipation and 50µA maximum reverse leakage current. These diodes are ideally suited for automated assembly processes and provide stable voltage regulation in compact designs. Zener diodes feature fast switching speeds and low noise operation for high-frequency circuits, making them reliable for voltage regulation applications. YAGEO General Voltage Regulation Zener Diodes have a Zener voltage range of 10V to 75V, SOD-123 package, and +150°C maximum junction temperature.