CC0603KRX5R7BB106

YAGEO
603-CC0603KRX57BB106
CC0603KRX5R7BB106

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0603 10% HI CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
55.980
Expected 12/05/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.386 Rp11.386
Rp5.360 Rp53.600
Rp4.835 Rp483.500
Rp3.959 Rp1.979.500
Rp3.696 Rp3.696.000
Full Reel (Order in multiples of 4000)
Rp3.276 Rp13.104.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 uF
16 VDC
X5R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 85 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.87 mm (0.034 in)
General Type MLCCs
CC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid-Voltage Surface Mount Ceramic Multilayer Capacitor
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High CV MLCCs

YAGEO High CV MLCCs are high capacitance multilayer ceramic capacitors that function in decoupling and smoothing operations to reduce noise and provide stable power supplies for all the modern data processing devices in today’s markets. High-speed data transmission generates noises and electromagnetic interferences, which puts additional strain on power supply noise suppression systems. To achieve these demands, YAGEO has adapted the dopant composition, retained uniform grain sizes, and provided a well-controlled core and shell structure in the MLCC.