CS0603JRNPO9BN150
Images are for reference only
See Product Specifications
See Product Specifications
603-CS0603JNPO9BN150
CS0603JRNPO9BN150
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0603 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0603 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp2.587 | Rp25.870 | |
| Rp1.559 | Rp155.900 | |
| Rp1.229 | Rp614.500 | |
| Rp1.119 | Rp1.119.000 | |
| Rp991 | Rp1.982.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp660 | Rp2.640.000 | |
| Rp624 | Rp14.976.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
