MF0207FTE52-511K
Images are for reference only
See Product Specifications
See Product Specifications
603-MF0207FTE52-511K
MF0207FTE52-511K
Mfr.:
Description:
Metal Film Resistors - Through Hole 511Kohm 1% 0.6W Metal Film Resistor
Metal Film Resistors - Through Hole 511Kohm 1% 0.6W Metal Film Resistor
In Stock: 3.950
-
Stock:
-
3.950 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp1.835 | Rp18.350 | |
| Rp1.339 | Rp33.475 | |
| Rp734 | Rp73.400 | |
| Rp587 | Rp146.750 | |
| Rp514 | Rp257.000 | |
| Rp440 | Rp440.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp330 | Rp1.650.000 | |
| Rp294 | Rp2.940.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
