MMF204FRE12K
Images are for reference only
See Product Specifications
See Product Specifications
603-MMF204FRE12K
MMF204FRE12K
Mfr.:
Description:
MELF Resistors 12 kOhms 400 mW 1 % AEC-Q200 Miniature Version
MELF Resistors 12 kOhms 400 mW 1 % AEC-Q200 Miniature Version
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.586,50 | Rp4.586,50 | |
| Rp4.109,50 | Rp41.095,00 | |
| Rp2.458,36 | Rp61.459,00 | |
| Rp1.467,68 | Rp146.768,00 | |
| Rp1.119,11 | Rp279.777,50 | |
| Rp953,99 | Rp476.995,00 | |
| Rp788,88 | Rp788.880,00 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp623,76 | Rp1.871.280,00 | |
| Rp568,73 | Rp3.412.380,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
