N08SP015M-F
Images are for reference only
See Product Specifications
See Product Specifications
603-N08SP015M-F
N08SP015M-F
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors NTC,8mm, 15ohm 2A +/-20% box
NTC (Negative Temperature Coefficient) Thermistors NTC,8mm, 15ohm 2A +/-20% box
Lifecycle:
New At Mouser
Datasheet:
In Stock: 1.928
-
Stock:
-
1.928 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
29 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp4.953 | |
| Rp4.366 | Rp43.660 | |
| Rp3.853 | Rp96.325 | |
| Rp3.082 | Rp308.200 | |
| Rp2.550 | Rp1.275.000 | |
| Rp2.422 | Rp2.422.000 | |
| Rp2.183 | Rp10.915.000 | |
| Rp2.110 | Rp21.100.000 | |
| Rp2.018 | Rp50.450.000 |
Indonesia
