N10SP025L
603-N10SP025L
N10SP025L
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors NTC,10mm, 25ohm 2A 15 box
NTC (Negative Temperature Coefficient) Thermistors NTC,10mm, 25ohm 2A 15 box
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.155 | Rp7.155 | |
| Rp6.146 | Rp61.460 | |
| Rp5.412 | Rp135.300 | |
| Rp4.348 | Rp434.800 | |
| Rp3.577 | Rp1.788.500 | |
| Rp2.990 | Rp2.990.000 | |
| Rp2.825 | Rp14.125.000 | |
| Rp2.752 | Rp68.800.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
