P3500SC
Images are for reference only
See Product Specifications
See Product Specifications
603-P3500SC
P3500SC
Mfr.:
Description:
Thyristor Surge Protection Devices - TSPD TSS DO214AA 320V 150mA,Co 65pF Reel
Thyristor Surge Protection Devices - TSPD TSS DO214AA 320V 150mA,Co 65pF Reel
Datasheet:
In Stock: 528
-
Stock:
-
528 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.584 | Rp24.584 | |
| Rp15.539 | Rp155.390 | |
| Rp10.274 | Rp1.027.400 | |
| Rp8.439 | Rp4.219.500 | |
| Rp7.283 | Rp7.283.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp6.678 | Rp20.034.000 | |
| Rp6.366 | Rp38.196.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Indonesia
