PT0805JR-070R24L
Images are for reference only
See Product Specifications
See Product Specifications
603-PT0805JR-070R24L
PT0805JR-070R24L
Mfr.:
Description:
Current Sense Resistors - SMD 240 mOhms 125mW 5 % 100 ppm/C AEC-Q200
Current Sense Resistors - SMD 240 mOhms 125mW 5 % 100 ppm/C AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp5.063 | Rp50.630 | |
| Rp3.743 | Rp93.575 | |
| Rp2.036 | Rp203.600 | |
| Rp1.669 | Rp417.250 | |
| Rp1.413 | Rp706.500 | |
| Rp1.266 | Rp1.266.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp899 | Rp4.495.000 | |
| Rp862 | Rp8.620.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
