RC0201FR-7D4K3L
Images are for reference only
See Product Specifications
See Product Specifications
603-RC0201FR-7D4K3L
RC0201FR-7D4K3L
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 4.3kOhms, 1%, 1/20W
Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 4.3kOhms, 1%, 1/20W
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp459 | Rp4.590 | |
| Rp294 | Rp29.400 | |
| Rp238 | Rp238.000 | |
| Rp110 | Rp1.100.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp91,7 | Rp1.834.000 | |
| Rp73,4 | Rp2.936.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
