RC0201JR-0710KP
Images are for reference only
See Product Specifications
See Product Specifications
603-RC0201JR-0710KP
RC0201JR-0710KP
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 10kOhms, 5%, 1/20W
Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 10kOhms, 5%, 1/20W
Datasheet:
In Stock: 16.285
-
Stock:
-
16.285Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 22/07/2026
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.751,90 | Rp2.751,90 | |
| Rp825,57 | Rp8.255,70 | |
| Rp623,76 | Rp62.376,00 | |
| Rp477,00 | Rp238.500,00 | |
| Rp458,65 | Rp458.650,00 | |
| Rp403,61 | Rp1.009.025,00 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp330,23 | Rp3.302.300,00 | |
| Rp275,19 | Rp5.503.800,00 | |
| Rp256,84 | Rp12.842.000,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
